Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-2.61K/REEL-RC
Manufacturer Part #:

271-2.61K/REEL-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 2.61Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.61 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
271-2.61K-RC 271-2.61K-RC BULK 9,698 Can Ship Immediately $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008
  500,000: $0.007
  1,000,000: $0.006
  2,000,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
271-806/REEL-RC
Metal Film Resistors - Through Hole 806ohms 1% 50P ...
Xicon
5000: $0.01
271-150K/REEL-RC
Metal Film Resistors - Through Hole 150Kohms 1% 50 ...
Xicon
5000: $0.01
271-71.5/REEL-RC
Metal Film Resistors - Through Hole 71.5ohms 1% 50 ...
Xicon
5000: $0.01

000000001Alternative Packaging