|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
271-21-RC
Manufacturer Part #:

271-21-RC

Manufacturer:

Description:
Metal Film Resistors - Through Hole 21ohms 1% 50PPM
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 21 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 500 V
Operating Temperature Range: - 55 C to + 155 C
Length: 6.8 mm
Diameter: 2.5 mm
Series: 271
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 200
Pricing (USD)
$0.02
$0.01

To add to a project, please Log In.

183295053 199769614 161858062