Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-200/REEL-RC
Manufacturer Part #:

271-200/REEL-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 200ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 200 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
271-200-RC 271-200-RC BULK 26,187 Can Ship Immediately $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008
  500,000: $0.007
  1,000,000: $0.006
  2,000,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TYN640RG
SCRs 40 Amp 600 Volt
STMicroelectronics
1: $2.28
INA214AIDCKT
Current & Power Monitors & Regulators Hi/Lo-Side B ...
Texas Instruments
1: $1.82
HC24-2.4-AG
Linear and Switching Power Supplies 24V 2.4A
Power-One
1: $72.71
HD48-3-A+G
Linear and Switching Power Supplies 48V 3A
Condor / SL Power
1: $124.14
HCC15-3-A+G
Linear and Switching Power Supplies 12 to 15V@3.4A ...
Condor / SL Power
1: $140.00
WSL39212L000FEA
Current Sense Resistors - SMD 3watts .002ohms 1%
Vishay/Dale
1: $2.27
INA194AIDBVR
Current & Power Monitors & Regulators Vltg Out Hi- ...
Texas Instruments
1: $1.94
MMBT 3904 LT1
Transistors Bipolar - BJT AF TRANS GP BJT NPN 40V ...
Infineon Technologies
1: $0.14
FK28Y5V1H104Z
Multilayer Ceramic Capacitors MLCC - Leaded 0.10uF ...
TDK
1: $0.18
FK20X7S1H106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 5 ...
TDK
1: $1.01
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1540-2
Circuit Board Hardware - PCB PCB TURRET TERM
Keystone Electronics
1: $0.59
03-09-1027
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex
1: $0.26
0275020.MXL
Fuses 32V 20A
Littelfuse
1: $3.57
0251.062MXL
Fuses 125V .062A
Littelfuse
1: $1.08
0314020.HXP
Fuses 250V 20A Fast Acting
Littelfuse
1: $1.17
1001418
Anti-Static Control Products 14X18" pkg./100
3M Electronic Specialty
1: $48.04
WSR35L000FEA
Current Sense Resistors - SMD 3watts .005ohms 1%
Vishay/Dale
1: $1.87
271-1K/REEL-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
5000: $0.01
271-249/REEL-RC
Metal Film Resistors - Through Hole 249ohms 1% 50P ...
Xicon
5000: $0.01

000000001Alternative Packaging