Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-19.1K-RC
Manufacturer Part #:

271-19.1K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 19.1Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 19.1 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 500 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,205 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.09
  200: $0.02
  1,000: $0.012
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA548T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $15.71
OPA551PA
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $4.50
112BX
Phone Connectors 3C ENCLOSED 1/4"
Switchcraft
1: $2.46
LF412CP
Operational Amplifiers - Op Amps Op Amp
Texas Instruments
1: $1.46
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
140-500N2-100J-RC
Ceramic Disc Capacitors 500V 10pF NPO 5% Tol
Xicon
1: $0.10
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
MJE350G
Transistors Bipolar - BJT 0.5A 300V 20W PNP
ON Semiconductor
1: $0.49
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
EC5BE14
DC/DC Converters 15W 18-36V +/-12V +/-625mA
Cincon
1: $37.83
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13
140-500N5-101J-RC
Ceramic Disc Capacitors 500V 100pF NPO 5% Tol
Xicon
1: $0.22
282-30K-RC
Metal Oxide Resistors 30Kohms 5% Tol
Xicon
1: $0.19
271-15.4K-RC
Metal Film Resistors - Through Hole 15.4Kohms 1% 5 ...
Xicon
1: $0.13
271-33K-RC
Metal Film Resistors - Through Hole 33Kohms 1% 50P ...
Xicon
1: $0.13
EC3SA-24D15
DC/DC Converters 3W 18-36V +/-15V +/-100mA SIP-8
Cincon
1: $15.34

000000001