Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-191-RC
Manufacturer Part #:

271-191-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 191ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 191 Ohms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.09
  200: $0.02
  1,000: $0.012
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OA109AP-11-1TB
Fans Fan 120x38 115VAC Ball Term 110cfm
Orion Fans
1: $14.51
1803578
Pluggable Terminal Blocks 3.81 2P PLUG 180DEG
Phoenix Contact
1: $1.85
1827729
Pluggable Terminal Blocks 3.81mm 4P PLG W/FLG
Phoenix Contact
1: $4.06
ANT-DB1-RAF-SMA
Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz
Linx Technologies
1: $15.42
1827732
Pluggable Terminal Blocks 3.81mm 5P PLG W/FLG
Phoenix Contact
1: $5.10
1778001
Pluggable Terminal Blocks 5.08mm 4P PLG W/FLG
Phoenix Contact
1: $3.87
MP915-10.0-1%
Thick Film Resistors - Through Hole 10 ohm 15W 1% ...
Caddock
1: $3.24
MP915-2.00-1%
Thick Film Resistors - Through Hole 2 ohm 15W 1% T ...
Caddock
1: $3.56
3075 GY005
Hook-up Wire 18AWG 16/30 PVC 100ft SPOOL GRN/YLW
Alpha Wire
1: $36.12
CK1059
Rotary Switches 1POL 12POS PCB
Lorlin
1: $4.92
271-56-RC
Metal Film Resistors - Through Hole 56ohms 1% 50PP ...
Xicon
1: $0.13
271-215-RC
Metal Film Resistors - Through Hole 215ohms 1% 50P ...
Xicon
1: $0.13
271-3.65K-RC
Metal Film Resistors - Through Hole 3.65Kohms 1% 5 ...
Xicon
1: $0.13
273-56.2-RC
Metal Film Resistors - Through Hole 56.2ohms 1% 50 ...
Xicon
1: $0.14
271-24-RC
Metal Film Resistors - Through Hole 24ohms 1% 50PP ...
Xicon
1: $0.13
271-200-RC
Metal Film Resistors - Through Hole 200ohms 1% 50P ...
Xicon
1: $0.13
271-59-RC
Metal Film Resistors - Through Hole 59ohms 1% 50PP ...
Xicon
1: $0.13
271-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.13
271-196-RC
Metal Film Resistors - Through Hole 196ohms 1% 50P ...
Xicon
1: $0.13
PPFP191202BK1
Racks & Rack Cabinet Accessories 7.0" 2-Fan Panel
Hammond Manufacturing
1: $16.34

000000001