|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
271-13K/AP-RC
Manufacturer Part #:

271-13K/AP-RC

Manufacturer:

Description:
Metal Film Resistors - Through Hole 13Kohms 1% 50PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 13 kOhms
Power Rating: 250 mW (1/4 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 250 V
Operating Temperature Range: - 55 C to + 155 C
Length: 6.8 mm
Diameter: 2.5 mm
Series: 271
Lead Diameter: 0.54 mm
Packaging: Ammo Pack
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
271-13K-RC 271-13K-RC Bulk In Stock $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJ-5012 (BLACK) Mounting Hardware 181,582
2761021447 EMI Filter Beads, Chips & Arrays 17,401
FSN-21A-11 FFC / FPC Jumper Cables 2,327
FDV305N MOSFET 11,207
08055C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 279,472
TAP105M035SCS Tantalum Capacitors - Solid Leaded 1,742
266-10K-RC Resistor Networks & Arrays 9,323
291-0/AP-RC Carbon Film Resistors - Through Hole 68,000
140-50P2-101K-RC Ceramic Disc Capacitors 9,946
Real Time Availability
Stock:
7,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
Ammo Pack of 1000
$0.018
$0.013
$0.012
$0.01

To add to a project, please Log In.

199769614 129527177 161858062Alternative Packaging