Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
271-1.1K/REEL-RC
Manufacturer Part #:

271-1.1K/REEL-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 1.1Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.1 kOhms
Tolerance: 1 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 2.5 mm Dia. x 6.8 mm L
Packaging: Reel
Case Diameter: 2.5 mm
Case Length: 6.8 mm
Lead Diameter: 0.54 mm
Series: 271
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
271-1.1K-RC 271-1.1K-RC BULK 2,474 Can Ship Immediately $0.13 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.011
  10,000: $0.01
  50,000: $0.009
  100,000: $0.008
  500,000: $0.007
  1,000,000: $0.006
  2,000,000: $0.005

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A104K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF ...
Vishay
1: $0.30
1N4148-TAP
Diodes - General Purpose, Power, Switching vR/100V ...
Vishay Semiconductors
1: $0.08
291-22-RC
Carbon Film Resistors - Through Hole 22ohms 0.05
Xicon
1: $0.10
CF1/4CT52R272J
Carbon Film Resistors - Through Hole 2.7K ohm 5%
KOA Speer
1: $0.15
CF1/4CT52R222J
Carbon Film Resistors - Through Hole 2.2K ohm 5%
KOA Speer
1: $0.15
C410C104K5R5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.11
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
291-2.2K/REEL-RC
Carbon Film Resistors - Through Hole 2.2Kohms 0.05
Xicon
5000: $0.01
1N4743A,133
Zener Diodes Diode Zener Single 13V 5% 1W 2-Pin
NXP Semiconductors
1: $0.20
271-15.4K/AP-RC
Metal Film Resistors - Through Hole 15.4Kohms 1% 5 ...
Xicon
1000: $0.01
291-2.7/REEL-RC
Carbon Film Resistors - Through Hole 2.7ohms 0.05
Xicon
5000: $0.01

000000001Alternative Packaging