Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-909/REEL-RC
Manufacturer Part #:

270-909/REEL-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 909ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 909 Ohms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Reel
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 5000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
270-909-RC 270-909-RC BULK 2,245 Can Ship Immediately $0.15 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012
  500,000: $0.011
  1,000,000: $0.01
  2,000,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CF1/4CT52R272J
Carbon Film Resistors - Through Hole 2.7K ohm 5%
KOA Speer
1: $0.15
299-0-RC
Carbon Film Resistors - Through Hole ZERO OHM 0.05
Xicon
1: $0.11

000000001Alternative Packaging