Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-845K-RC
Manufacturer Part #:

270-845K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 845Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 845 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,905 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FK22X7R1E106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 2 ...
TDK
1: $1.96
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
HLMP-1719
Standard LEDs - Through Hole Yellow Diffused 585nm ...
Avago Technologies
1: $0.40
67YR5KLF
Trimmer Resistors - Through Hole 3/8" Squ 5K 10%
BI Technologies
1: $1.11
929647-01-03-I
Headers & Wire Housings 3P STRT 1 ROW GOLD
3M Electronic Solutions Division
1: $1.22
T93XA105KT20
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 1M
Vishay/Sfernice
1: $1.40
K331K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 330pF ...
Vishay/BC Components
1: $0.28
PIC16F505-I/SL
8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O
Microchip Technology
1: $0.83
RC0603JR-0710KL
Thick Film Resistors - SMD 10K OHM 5%
Yageo
5000: $0.00
270-274K-RC
Metal Film Resistors - Through Hole 274Kohms 1% 50 ...
Xicon
1: $0.15
270-88.7K-RC
Metal Film Resistors - Through Hole 88.7Kohms 1% 5 ...
Xicon
1: $0.15
270-75K-RC
Metal Film Resistors - Through Hole 75Kohms 1% 50P ...
Xicon
1: $0.15
270-30.9K-RC
Metal Film Resistors - Through Hole 30.9Kohms 1% 5 ...
Xicon
1: $0.15
270-27.4K-RC
Metal Film Resistors - Through Hole 27.4Kohms 1% 5 ...
Xicon
1: $0.15
270-44.2K-RC
Metal Film Resistors - Through Hole 44.2Kohms 1% 5 ...
Xicon
1: $0.15
270-887K-RC
Metal Film Resistors - Through Hole 887Kohms 1% 50 ...
Xicon
1: $0.15
270-154K-RC
Metal Film Resistors - Through Hole 154Kohms 1% 50 ...
Xicon
1: $0.15
270-26.1K-RC
Metal Film Resistors - Through Hole 26.1Kohms 1% 5 ...
Xicon
1: $0.15
270-115K-RC
Metal Film Resistors - Through Hole 115Kohms 1% 50 ...
Xicon
1: $0.15

000000001