Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-5.23K-RC
Manufacturer Part #:

270-5.23K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 5.23Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 5.23 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,702 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
70543-0108
Headers & Wire Housings VERTICAL HDR 4P single row
Molex
1: $1.33
ADE0404
DIP Switches / SIP Switches SPST 4POS EXT SLIDE T/ ...
TE Connectivity / Alcoswitch
1: $0.80
TAJC685K016RNJ
Tantalum Capacitors - Solid SMD 16volts 6.8uF 10%
AVX
1: $0.80
70543-0106
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $1.08
4280-0-43-80-16-27-10-0
Circuit Board Hardware - PCB OFP SLDR MT RECPT #16 ...
Mill-Max
1: $0.44
270-20-RC
Metal Film Resistors - Through Hole 20ohms 1% 50PP ...
Xicon
1: $0.15
299-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
270-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.15
270-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.15
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
270-1.54K-RC
Metal Film Resistors - Through Hole 1.54Kohms 1% 5 ...
Xicon
1: $0.11
270-2.55K-RC
Metal Film Resistors - Through Hole 2.55Kohms 1% 5 ...
Xicon
1: $0.15
270-154-RC
Metal Film Resistors - Through Hole 154ohms 1% 50P ...
Xicon
1: $0.15
270-274-RC
Metal Film Resistors - Through Hole 274ohms 1% 50P ...
Xicon
1: $0.15
41F40RE
Wirewound Resistors - Through Hole 1watt 40ohm 1% ...
Ohmite
1: $2.13
270-21.5K-RC
Metal Film Resistors - Through Hole 21.5Kohms 1% 5 ...
Xicon
1: $0.15
270-499-RC
Metal Film Resistors - Through Hole 499ohms 1% 50P ...
Xicon
1: $0.15

000000001