Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-475K-RC
Manufacturer Part #:

270-475K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 475Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 475 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,679 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
G5V-2-H1-DC24
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 24DC ...
Omron Electronics
1: $2.76
22-01-3047
Headers & Wire Housings HSG 4P W/RAMP/RIBS
Molex
1: $0.20
TL082CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
RY-24W-K
Low Signal Relays - PCB Mini Signal 24VDC
Fujitsu
1: $2.88
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
FKP2D001001D00HSSD
Film Capacitors 100V 100pF 2.5%
WIMA
1: $0.33
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
UHE1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.33
270-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.11
UVP1C101MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.56
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
270-3.32K-RC
Metal Film Resistors - Through Hole 3.32Kohms 1% 5 ...
Xicon
1: $0.15
270-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.15
FKP2D002201D00HSSD
Film Capacitors 100V 220pF 2.5%
WIMA
1: $0.38

000000001