Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-41.2K-RC
Manufacturer Part #:

270-41.2K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 41.2Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 41.2 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,080 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
MBR0520L
Schottky Diodes & Rectifiers Schottky Power Rect . ...
Fairchild Semiconductor
1: $0.36
INA128PA
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $8.32
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
ADS1298ECGFE-PDK
Data Conversion IC Development Tools Front End Per ...
Texas Instruments
1: $212.46
30310-5002HB
Headers & Wire Housings 10P R/A 4WALL GLDFL
3M Electronic Solutions Division
1: $0.55
L6920D
DC/DC Switching Converters 0.6 to 5.5V Step-Up
STMicroelectronics
1: $2.48
31-10152-RFX
RF Connectors GROUNDING LUG
Amphenol RF
1: $0.48
FQU11P06TU
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.66
270-49.9K-RC
Metal Film Resistors - Through Hole 49.9Kohms 1% 5 ...
Xicon
1: $0.15
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
270-137K-RC
Metal Film Resistors - Through Hole 137Kohms 1% 50 ...
Xicon
1: $0.15
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
270-34K-RC
Metal Film Resistors - Through Hole 34Kohms 1% 50P ...
Xicon
1: $0.15
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
270-121K-RC
Metal Film Resistors - Through Hole 121Kohms 1% 50 ...
Xicon
1: $0.15
270-75K-RC
Metal Film Resistors - Through Hole 75Kohms 1% 50P ...
Xicon
1: $0.15
270-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.15
270-90.9K-RC
Metal Film Resistors - Through Hole 90.9Kohms 1% 5 ...
Xicon
1: $0.15
3006P-1-103
Trimmer Resistors - Through Hole 10K 3/4" 10% Seal ...
Bourns
1: $3.50

000000001