Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-36.5K-RC
Manufacturer Part #:

270-36.5K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 36.5Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 36.5 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
494 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA604AP
Audio Amplifiers FET-Input Audio Op Amp
Texas Instruments
1: $2.72
1825-9
Test Plugs & Test Jacks BANANA PLUG WHITE
Pomona Electronics
1: $1.75
AT27C256R-45PU
EPROM 256Kb (32Kx8) OTP 5V 45ns
Atmel
1: $1.81
1581-2
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.62
1581-0
Test Plugs & Test Jacks PANEL MOUNT BANANA BU-0023 ...
Pomona Electronics
1: $1.65
8021 000100
Hook-up Wire 22AWG 1C SOLID 100' SPOOL NO COLOR
Belden Wire & Cable
1: $26.54
NMH1212SC
DC/DC Converters 2W DUAL OUT 12-12V Dual Output
Murata Power Solutions
1: $13.20
AA115C104K4R
Multilayer Ceramic Capacitors MLCC - Leaded 50Vdc ...
AVX
1: $0.68
3296W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sea ...
Bourns
1: $2.50
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
270-29.4K-RC
Metal Film Resistors - Through Hole 29.4Kohms 1% 5 ...
Xicon
1: $0.15
270-26.1K-RC
Metal Film Resistors - Through Hole 26.1Kohms 1% 5 ...
Xicon
1: $0.15
270-44.2K-RC
Metal Film Resistors - Through Hole 44.2Kohms 1% 5 ...
Xicon
1: $0.15
270-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.15
270-31.6K-RC
Metal Film Resistors - Through Hole 31.6Kohms 1% 5 ...
Xicon
1: $0.15
270-34.8K-RC
Metal Film Resistors - Through Hole 34.8Kohms 1% 5 ...
Xicon
1: $0.15
270-33.2K-RC
Metal Film Resistors - Through Hole 33.2Kohms 1% 5 ...
Xicon
1: $0.15
270-200K-RC
Metal Film Resistors - Through Hole 200Kohms 1% 50 ...
Xicon
1: $0.15
270-34K-RC
Metal Film Resistors - Through Hole 34Kohms 1% 50P ...
Xicon
1: $0.15
FK28C0G2A102J
Multilayer Ceramic Capacitors MLCC - Leaded 1000pF ...
TDK
1: $0.21


000000001