Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-330-RC
Manufacturer Part #:

270-330-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 330ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 330 Ohms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,860 Can Ship Immediately

On Order: 15000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
TLE2426CLP
Voltage & Current References 1/2Railvtl Gnd
Texas Instruments
1: $1.77
RK0971221Z05
Potentiometers Flat 15mm 10k
ALPS
1: $2.80
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
1455C801BK
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Bla ...
Hammond Manufacturing
1: $13.14
LM7812CT
Linear Regulators - Standard REGULATOR 12V 1A 4%
Fairchild Semiconductor
1: $0.57
110-13-308-41-001000
IC & Component Sockets 8P GLD PIN GLD CONT
Mill-Max
1: $0.77
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
UHE1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.33
120-SA
Chemicals SILICON GREASE 4g.
Wakefield
1: $3.98
270-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.11
UHE1C471MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.61
T350E106K025AT
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
Kemet
1: $1.27
299-6.2-RC
Carbon Film Resistors - Through Hole 6.2ohms 5%
Xicon
1: $0.10
270-75-RC
Metal Film Resistors - Through Hole 75ohms 1% 50PP ...
Xicon
1: $0.15
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
270-5.62K-RC
Metal Film Resistors - Through Hole 5.62Kohms 1% 5 ...
Xicon
1: $0.15
1455C802BK
Enclosures, Boxes, & Cases 3.15 x 2.125 x 0.91 Bla ...
Hammond Manufacturing
1: $11.59
412-112053
Plug-In AC Adapters 12VDC 500MA 2.5X5.5M
Xicon
1: $10.42


000000001