Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-3.0K-RC
Manufacturer Part #:

270-3.0K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 3.0Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 3 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
297 Can Ship Immediately

On Order: 7000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.56
SN74AHC1G08DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.34
TPS793475DBVR
Low Dropout Regulators - LDO 200mA 4.75V Hi PSRR
Texas Instruments
1: $0.52
270-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.11
C315C223K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.30
SN74AHC1G02DBVR
Logic Gates Single 2-Input
Texas Instruments
1: $0.34
SN74HCU04D
Inverters Hex
Texas Instruments
1: $0.17
G13JVCF
Toggle Switches SPDT ON-OFF-ON R/G
NKK Switches
1: $7.69
270-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.15
270-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.15
270-75-RC
Metal Film Resistors - Through Hole 75ohms 1% 50PP ...
Xicon
1: $0.15
270-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.11
270-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.15
270-22-RC
Metal Film Resistors - Through Hole 22ohms 1% 50PP ...
Xicon
1: $0.15
FK24X7R1E105K
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 25 ...
TDK
1: $0.34
APSA100ELL470MFA5G
Aluminum Organic Polymer Capacitors 10V 47uF 20%
United Chemi-Con
1: $0.66

000000001