Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-267-RC
Manufacturer Part #:

270-267-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 267ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 267 Ohms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
279 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U9VLJPBK
Consumer Battery & Photo Battery 9V 1.2Ah BULK STA ...
Ultralife
1: $7.88
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
3101.0050
Fuse Holders FUSE HLDR IP40 FPG5
Schurter
1: $2.17
1869237
Fixed Terminal Blocks 4P 5.08mm 145DEG
Phoenix Contact
1: $1.89
LM334Z/NOPB
Voltage & Current References 3-TERM ADJ CURRENT SO ...
Texas Instruments
1: $0.54
SR2511F-0206-19R0B-E9-N-W
Rotary Switches ROTARY 2POL 6POS NS
Alpha (Taiwan)
1: $2.77
A101SYZQ04
Toggle Switches SP ON-ON LNG BAT PC TOGGLE SWITCH
TE Connectivity / Alcoswitch
1: $3.15
450-BA761
Knobs & Dials BLK/WHT 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
RC55LF-D-100K-B-B
Metal Film Resistors - Through Hole 1/4W 100K 0.1%
IRC
1: $1.32
BZX55B5V1-TAP
Zener Diodes 5.1 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
KSD1691YS
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.62
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
575200B00000G
Heat Sinks BLACK ANODIZE TO-92
Aavid Thermalloy
1: $0.31
CLF280GTP
LED Lenses Green Fresnel Lens Cliplite 5mm
VCC
1: $0.31
SA15CA
TVS Diodes - Transient Voltage Suppressors SA15CA ...
Littelfuse
1: $0.56
PN-1322-DG
Enclosures, Boxes, & Cases 4.53X2.56X2.17
Bud Industries
1: $8.50
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
3782-12-0
Test Leads 12" W/BAN PLUG BLK
Pomona Electronics
1: $6.46
MM3Z6V2B
Zener Diodes Diode Zener 6.2V 200mW 2%
Fairchild Semiconductor
1: $0.19

000000001