Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-2.1M-RC
Manufacturer Part #:

270-2.1M-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 2.1M Ohms 1% 50 PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 2.1 MOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Product: Metal Film Resistors General Purpose
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,940 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1206C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Kemet
1: $0.66
RN732BTTD5110B25
Thin Film Resistors - SMD 1/8W 511ohm 0.1% 25ppm
KOA Speer
1: $0.50
LM2901AVQDRQ1
Comparator ICs Auto Cat Quad Gen Purp Diff
Texas Instruments
1: $0.62
MMSZ5232B-V-GS08
Zener Diodes 5.6 Volt 0.5 Watt 5%
Vishay Semiconductors
1: $0.10
FQN1N60CTA
MOSFET 600V NCH MOSFET
Fairchild Semiconductor
1: $0.40
UC3843BN
Current Mode PWM Controllers 0.5mA Current Mode
STMicroelectronics
1: $0.95
TNPW1206135RBEEN
Thin Film Resistors - SMD 135ohms .1% 25ppm
Vishay
1: $0.85
BZV55-B62,115
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.30
RK09712200HA
Potentiometers 10 KOhms 30%
ALPS
1: $2.67
270-36.5K-RC
Metal Film Resistors - Through Hole 36.5Kohms 1% 5 ...
Xicon
1: $0.15
291-3M-RC
Carbon Film Resistors - Through Hole 3Mohms 0.05
Xicon
1: $0.10
291-2.4M-RC
Carbon Film Resistors - Through Hole 2.4Mohms 0.05
Xicon
1: $0.10


000000001