|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



Metal Film Resistors - Through Hole 187Kohms 1% 50PPM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
Brand: Xicon
Termination Style: Axial
Resistance: 187 kOhms
Power Rating: 125 mW (1/8 W)
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Voltage Rating: 200 V
Operating Temperature Range: - 55 C to + 155 C
Series: 270
Diameter: 1.85 mm
Lead Diameter: 0.45 mm
Length: 3.5 mm
Packaging: Ammo Pack
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
270-187K-RC 270-187K-RC Bulk Non-Stocked Lead-Time 13 Weeks $0.02 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001Alternative Packaging