Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-1.69K-RC
Manufacturer Part #:

270-1.69K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 1.69Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.69 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,013 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012
  500,000: $0.011
  1,000,000: $0.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
MAX487CPA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.12
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
CAT4101TV-T75
LED Lighting Drivers 1A Constant Crnt LED
ON Semiconductor
1: $2.97
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
70543-0040
Headers & Wire Housings VERTICAL HDR 6P single row
Molex
1: $0.93
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
3527C
Fuse Holders Accessories 5mm VINYL FUSE COVER
Keystone Electronics
1: $0.36
ATMEGA88PA-PU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.45
SA115C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.33
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
52000001009
Fuse Clips 5mm Clip
Littelfuse
1: $0.13
K220J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 22pF 1 ...
Vishay/BC Components
1: $0.30
291-180-RC
Carbon Film Resistors - Through Hole 180ohms 0.05
Xicon
1: $0.10
0001.1014
Fuses QUIK ACTING 5X20 10A
Schurter
1: $0.39
270-1.2K-RC
Metal Film Resistors - Through Hole 1.2Kohms 1% 50 ...
Xicon
1: $0.11
270-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.15
270-1.4K-RC
Metal Film Resistors - Through Hole 1.4Kohms 1% 50 ...
Xicon
1: $0.11
SEK101M025AT
Aluminum Electrolytic Capacitors - Leaded 100UF 25 ...
Cornell Dubilier
1: $0.23

000000001