Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-15.8K-RC
Manufacturer Part #:

270-15.8K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 15.8Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 15.8 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,539 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3266W-1-103LF
Trimmer Resistors - Through Hole 1/4" 10Kohms 10% ...
Bourns
1: $4.52
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
SN7406N
Buffers & Line Drivers Hex Inv w/HV Output
Texas Instruments
1: $0.92
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
70553-0039
Headers & Wire Housings R/A HDR 5P low profile sin ...
Molex
1: $1.06
STPS41L60CT
Schottky Diodes & Rectifiers 2X20 Amp 60 Volt
STMicroelectronics
1: $2.36
SR215C104KAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.16
TAP105K050SCS
Tantalum Capacitors - Solid Leaded 50volts 1uF 10%
AVX
1: $0.76
270-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.11
SR211A102JAA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
AVX
1: $0.26
CD4030BE
Logic Gates Quad Exclusive
Texas Instruments
1: $0.48
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
270-10-RC
Metal Film Resistors - Through Hole 10ohms 1% 50PP ...
Xicon
1: $0.15
270-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.15
270-31.6K-RC
Metal Film Resistors - Through Hole 31.6Kohms 1% 5 ...
Xicon
1: $0.15
270-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.15
270-21.5K-RC
Metal Film Resistors - Through Hole 21.5Kohms 1% 5 ...
Xicon
1: $0.15
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
270-4.99K-RC
Metal Film Resistors - Through Hole 4.99Kohms 1% 5 ...
Xicon
1: $0.15

000000001