Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-1.58K/AP-RC
Manufacturer Part #:

270-1.58K/AP-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 1.58Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.58 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Ammo
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 2000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
270-1.58K-RC 270-1.58K-RC BULK 571 Can Ship Immediately $0.11 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Ammo Pack of 2000
  2,000: $0.017
  10,000: $0.015
  20,000: $0.014
  100,000: $0.012
  1,000,000: $0.01
  2,000,000: Quote
 

To add to a project, please Log In.

000000001Alternative Packaging