Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-133-RC
Manufacturer Part #:

270-133-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 133ohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 133 Ohms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,932 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
PN22SJNA03QE
Pushbutton Switches DPDT PUSHBUTTON
C&K Components
1: $1.60
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
K105Z20Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
MC7912ACTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.47
MRS16000C1001FRP00
Thin Film Resistors - Through Hole .4watt 1Kohms 1 ...
Vishay/BC Components
1: $0.13
1N4002-E3/73
Rectifiers Vr/100V Io/1A
Vishay Semiconductors
1: $0.45
FQPF10N20C
MOSFET 200V N-Ch MOSFET
Fairchild Semiconductor
1: $0.78
MOS1CT52R221J
Metal Oxide Resistors 1W 220 5%
KOA Speer
1: $0.09
SFR16S0001501FR500
Metal Film Resistors - Through Hole 1/2watt 1.5Koh ...
Vishay/BC Components
1: $0.20
UPW1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.38
K221J15C0GH5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 220pF ...
Vishay/BC Components
1: $0.37
CCF50499RFKR36
Metal Film Resistors - Through Hole 1/3watts 499oh ...
Vishay/Dale
1: $0.09
CCF50200RFKR36
Metal Film Resistors - Through Hole 1/3watts 200oh ...
Vishay/Dale
1: $0.09
SFR16S0003010FR500
Metal Film Resistors - Through Hole 1/2watt 301ohm ...
Vishay/BC Components
1: $0.20
SFR16S0007150FR500
Metal Film Resistors - Through Hole 1/2W 715ohms 1 ...
Vishay/BC Components
1: $0.20
MF1/4DC1R00F
Metal Film Resistors - Through Hole 1ohm 1% 100PPM
KOA Speer
1: $0.06
NJM2903D
Comparator ICs Sinlge Supply Dual
NJR
1: $0.39
STX-3120-5B-284C
Phone Connectors 3.5mm PCB STEREO JAK 5P W/SWITCH ...
Kycon
1: $0.73

000000001