Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-124K-RC
Manufacturer Part #:

270-124K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 124Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 124 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,103 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VLMY1500-GS08
Standard LEDs - SMD 0402 YELLOW Non-Diff
Vishay Semiconductors
1: $0.09
VLMO1500-GS08
Standard LEDs - SMD 0402 SOFT ORANGE Non-Diff
Vishay Semiconductors
1: $0.09
VLMS1500-GS08
Standard LEDs - SMD 0402 SUPER RED Non-Diff
Vishay Semiconductors
1: $0.09
VLMG1500-GS08
Standard LEDs - SMD 0402 GREEN Non-Diff
Vishay Semiconductors
1: $0.09
ERA-6AED103V
Thin Film Resistors - SMD 0805 10Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
PCA9534APWR
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr ...
Texas Instruments
1: $2.34
SAA1064T/N2,118
LED Display Drivers 4-BIT LED DRIVER I2C
NXP Semiconductors
1: $2.50
BC847BS
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.20
MC7805ECDTX
Linear Regulators - Standard REGULATOR 1.0A 4%
Fairchild Semiconductor
1: $0.66
K331K15X7RF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 330pF ...
Vishay/BC Components
1: $0.28
270-154K-RC
Metal Film Resistors - Through Hole 154Kohms 1% 50 ...
Xicon
1: $0.15
270-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.15
270-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.15
270-162K-RC
Metal Film Resistors - Through Hole 162Kohms 1% 50 ...
Xicon
1: $0.15
270-30.9K-RC
Metal Film Resistors - Through Hole 30.9Kohms 1% 5 ...
Xicon
1: $0.15
270-147K-RC
Metal Film Resistors - Through Hole 147Kohms 1% 50 ...
Xicon
1: $0.15
270-26.1K-RC
Metal Film Resistors - Through Hole 26.1Kohms 1% 5 ...
Xicon
1: $0.15
270-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.15
270-1.8K-RC
Metal Film Resistors - Through Hole 1.8Kohms 1% 50 ...
Xicon
1: $0.11
270-2K-RC
Metal Film Resistors - Through Hole 2Kohms 1% 50PP ...
Xicon
1: $0.15

000000001