Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
270-1.21K-RC
Manufacturer Part #:

270-1.21K-RC

Manufacturer:

Description: Metal Film Resistors - Through Hole 1.21Kohms 1% 50PPM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.21 kOhms
Tolerance: 1 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Temperature Coefficient: 50 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 155 C
Dimensions: 1.85 mm Dia. x 3.5 mm L
Packaging: Bulk
Case Diameter: 1.85 mm
Case Length: 3.5 mm
Lead Diameter: 0.45 mm
Series: 270
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,598 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.11
  200: $0.05
  1,000: $0.017
  5,000: $0.016
  10,000: $0.015
  50,000: $0.013
  100,000: $0.012
  500,000: $0.011
  1,000,000: $0.01

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H104JL
Film Capacitors .1uF 50V 5%
Panasonic Electronic Components
1: $0.27
ECQ-V1H224JL
Film Capacitors .22uF 50V 5%
Panasonic Electronic Components
1: $0.34
PIC16F872-I/SP
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
Microchip Technology
1: $3.71
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
C315C101J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.42
299-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 5%
Xicon
1: $0.10
C315C221J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100vol ...
Kemet
1: $0.40
10-10-1123
Headers & Wire Housings 5.08MM TOP ENTRY 12P PCB
Molex
1: $2.06
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
283-0.56-RC
Metal Oxide Resistors 0.56ohms 5% Tol
Xicon
1: $0.39
270-1.82K-RC
Metal Film Resistors - Through Hole 1.82Kohms 1% 5 ...
Xicon
1: $0.11
270-2.21K-RC
Metal Film Resistors - Through Hole 2.21Kohms 1% 5 ...
Xicon
1: $0.15
270-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.15
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
270-1.5K-RC
Metal Film Resistors - Through Hole 1.5Kohms 1% 50 ...
Xicon
1: $0.11
270-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.15
270-4.75K-RC
Metal Film Resistors - Through Hole 4.75Kohms 1% 5 ...
Xicon
1: $0.15
RW69VR27B12
Wirewound Resistors - Through Hole 2.5watts 0.27oh ...
Vishay/Dale
1: $1.37
270-51.1K-RC
Metal Film Resistors - Through Hole 51.1Kohms 1% 5 ...
Xicon
1: $0.15
151-8030-E
Headers & Wire Housings MINI JUMPER GF 13.5 CLOSE ...
Kobiconn
1: $0.18

000000001