Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
269-120K-RC
Manufacturer Part #:

269-120K-RC

Manufacturer:

Description: Resistor Networks & Arrays 10PIN 120KOhms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 5
Resistor Values: 120 kOhms
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 10
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 25.4 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-10
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1396 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  200: $0.19
  400: $0.167
  1,000: $0.156
  2,000: $0.125
  5,000: $0.10
  10,000: $0.081
  25,000: $0.066
  50,000: $0.053

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.50
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
1-390261-3
IC & Component Sockets 14P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
REA101M1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 100u ...
Lelon
1: $0.12
EG2308A
Slide Switches SIDE OP PC MNT DP3T
E-Switch
1: $0.99
BAV21-TR
Diodes - General Purpose, Power, Switching 250V If ...
Vishay Semiconductors
1: $0.08
UVR1V100MDD1TA
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.23
UVR1E330MDD1TD
Aluminum Electrolytic Capacitors - Leaded 33uF 25V ...
Nichicon
1: $0.30
UVR1H4R7MDD1TD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
DF04M
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.45
1N4745A
Zener Diodes 16V 1W ZENER 5%
Fairchild Semiconductor
1: $0.23
MPSA42
Transistors Bipolar - BJT NPN Transistor High Volt ...
Fairchild Semiconductor
1: $0.37
280-CR10-4.7-RC
Wirewound Resistors - Through Hole 4.7ohms 5% Tol
Xicon
1: $0.64
265-22K-RC
Resistor Networks & Arrays 8PIN 22KOhms 2%
Xicon
1: $0.22
268-1.5K-RC
Resistor Networks & Arrays 8PIN 1.5KOhms 2%
Xicon
1: $0.22
269-33K-RC
Resistor Networks & Arrays 10PIN 33KOhms 2%
Xicon
1: $0.27
293-27/REEL-RC
Carbon Film Resistors - Through Hole 27ohms 0.05
Xicon
3000: $0.01
269-5.6K-RC
Resistor Networks & Arrays 10PIN 5.6KOhms 2%
Xicon
1: $0.27
268-150K-RC
Resistor Networks & Arrays 8PIN 150KOhms 2%
Xicon
1: $0.22
269-220-RC
Resistor Networks & Arrays 10PIN 220Ohms 2%
Xicon
1: $0.27

000000001