Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
268-6.8K-RC
Manufacturer Part #:

268-6.8K-RC

Manufacturer:

Description: Resistor Networks & Arrays 8PIN 6.8KOhms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 6.8 kOhms
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 20.4 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-8
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
853 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  200: $0.145
  400: $0.134
  1,000: $0.123
  2,000: $0.098
  5,000: $0.078
  10,000: $0.063
  25,000: $0.051
  50,000: $0.041

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
3214W-1-103E
Trimmer Resistors - SMD 4mm SQ 10K OHM
Bourns
1: $3.20
AT27C256R-70PU
EPROM 256Kb (32Kx8) OTP 5V 70ns
Atmel
1: $1.81
TAJC335K050RNJ
Tantalum Capacitors - Solid SMD 50V 3.3uF 10%
AVX
1: $2.03
559-2201-007F
LED Panel Mount Indicators HI EFF GREEN DIFF 14in ...
Dialight
1: $1.31
929852-01-20-30
Headers & Wire Housings 40P 2ROW STRT SOCKET
3M Electronic Solutions Division
1: $3.54
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
268-2.0K-RC
Resistor Networks & Arrays 8PIN 2KOhms 2%
Xicon
1: $0.22
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
SMM02040C1002FB000
MELF Resistors 1/4watt 10Kohms 1% 50ppm 13"
Vishay/Draloric
1: $0.11
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
3362P-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
CD4001UBE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.48
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
SMBJ36CA-E3/5B
TVS Diodes - Transient Voltage Suppressors 600W 36 ...
Vishay Semiconductors
1: $0.42
MMA02040C7501FB300
MELF Resistors 0.25W 7.5Kohms 1% 0204 MELF 200V 50 ...
Vishay/Beyschlag
1: $0.12
HCF40106BEY
Inverters Hex Schmitt Trigger
STMicroelectronics
1: $0.52
UVR2A0R1MDD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.30
MMA02040C2001FB300
MELF Resistors 0.25W 2Kohms 1% 0204 MELF 200V 50pp ...
Vishay/Beyschlag
1: $0.12
MAX203CPP+G36
RS-232 Interface IC 5V RS-232 Tcvr w/0.1uF Externa ...
Maxim Integrated
1: $8.25

000000001