Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
268-100-RC
Manufacturer Part #:

268-100-RC

Manufacturer:

Description: Resistor Networks & Arrays 8PIN 100Ohms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 4
Resistor Values: 100 Ohms
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 8
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 20.4 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-8
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
917 Can Ship Immediately

On Order: 12300 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  200: $0.145
  400: $0.134
  1,000: $0.123
  2,000: $0.098
  5,000: $0.078
  10,000: $0.063
  25,000: $0.051
  50,000: $0.041

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
ECQ-V1H334JL
Film Capacitors .33uF 50V 5%
Panasonic Electronic Components
1: $0.38
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
RFD14N05L
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.71
TL1105DF250Q
Tactile Switches 6.0X13MM 250G
E-Switch
1: $0.15
2N5551TA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.06
T322A105K025AT
Tantalum Capacitors - Solid Leaded 25V 1.0uF 10%
Kemet
1: $1.13
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
T350C475K025AT
Tantalum Capacitors - Solid Leaded 25volts 4.7uF 1 ...
Kemet
1: $1.39
271-20K-RC
Metal Film Resistors - Through Hole 20Kohms 1% 50P ...
Xicon
1: $0.13
264-1.0K-RC
Resistor Networks & Arrays 6PIN 1KOhms 2%
Xicon
1: $0.16
268-100K-RC
Resistor Networks & Arrays 8PIN 100KOhms 2%
Xicon
1: $0.22
140-50N2-150J-RC
Ceramic Disc Capacitors 50V 15pF NPO 5% Tol
Xicon
1: $0.08
MF1/4DCT52R1200F
Metal Film Resistors - Through Hole 1/4W 120 ohm 1 ...
KOA Speer
1: $0.06
REA221M1CBK-0811P
Aluminum Electrolytic Capacitors - Leaded 16V 220u ...
Lelon
1: $0.12
271-5.1K/AP-RC
Metal Film Resistors - Through Hole 5.1Kohms 1% 50 ...
Xicon
1000: $0.01
291-1.0/AP-RC
Carbon Film Resistors - Through Hole 1ohms 0.05
Xicon
1000: $0.01
267-1.0M-RC
Resistor Networks & Arrays 6PIN 1MOhms 2%
Xicon
1: $0.16
268-10K-RC
Resistor Networks & Arrays 8PIN 10KOhms 2%
Xicon
1: $0.22
267-10K-RC
Resistor Networks & Arrays 6PIN 10KOhms 2%
Xicon
1: $0.16

000000001