Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
267-820-RC
Manufacturer Part #:

267-820-RC

Manufacturer:

Description: Resistor Networks & Arrays 6PIN 820Ohms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 3
Resistor Values: 820 Ohms
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 6
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 15.3 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-6
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
289 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  200: $0.10
  400: $0.089
  1,000: $0.083
  2,000: $0.067
  5,000: $0.053
  10,000: $0.043
  25,000: $0.035
  50,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F1823-I/P
8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz ...
Microchip Technology
1: $1.53
LF33ABV
Low Dropout Regulators - LDO 3.3V 0.5A Positive
STMicroelectronics
1: $1.06
IRFP264PBF
MOSFET N-Chan 250V 38 Amp
Vishay/Siliconix
1: $4.22
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
551-0207F
LED Circuit Board Indicators HI EFF GREEN DIFF
Dialight
1: $0.73
5555153-1
Ethernet & Telecom Connectors LPF R/A MOD RJ45
TE Connectivity / AMP
1: $1.50
5536052-5
DIN 41612 Connectors PLUG 64P R/A TYPE B
TE Connectivity / AMP
1: $6.90
71867-510-000 JM-42 Black Kit
Enclosures, Boxes, & Cases KIT 3.8X2.4X1.0
PacTec
1: $4.73
KLDX-0202-BC
DC Power Connectors 2.5mm PCB JACK CRIMP CRIMPED L ...
Kycon
1: $0.94
CENB1050A0903F01
Plug-In AC Adapters 45W 9V @ 5A - C14 Desktop/Enrg ...
Condor / SL Power
1: $29.92
161-4320-E
RCA Phono Connectors PHONO 3 RD/GRN/BLU
Kobiconn
1: $1.50
AD0612MB-A70GL-LF
Fans 60mm 12VDC 18CFM
ADDA
1: $7.39
265-220-RC
Resistor Networks & Arrays 8PIN 220Ohms 2%
Xicon
1: $0.22
265-51-RC
Resistor Networks & Arrays 8PIN 51Ohms 2%
Xicon
1: $0.22
271-475-RC
Metal Film Resistors - Through Hole 475ohms 1% 50P ...
Xicon
1: $0.13
CDSH270
Schottky Diodes & Rectifiers 100V 100mA Rec
Central Semiconductor
1: $0.51
35666
Chemicals 8oz UNSCENTED LOTION REZTORE ESD
Menda
1: $5.80
EC6A04
DC/DC Converters 7.5W 9-18VDC +/-5VDC +/-750mA
Cincon
1: $24.35
MS22BNG03
Slide Switches DPDT ON-ON PCB
NKK Switches
1: $6.73

000000001