Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
267-33K-RC
Manufacturer Part #:

267-33K-RC

Manufacturer:

Description: Resistor Networks & Arrays 6PIN 33KOhms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Isolated
Number of Resistors: 3
Resistor Values: 33 kOhms
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 6
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 15.3 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-6
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  200: $0.10
  400: $0.089
  1,000: $0.083
  2,000: $0.067
  5,000: $0.053
  10,000: $0.043
  25,000: $0.035
  50,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLX1V560MDL1TD
Aluminum Organic Polymer Capacitors 35V 56uF 125C
Nichicon
1: $3.79
12089040-L
Automotive Connectors MALE TIN PLATED CBL RANG .80 ...
Delphi Connection Systems
1: $0.32
BLM31AJ601SN1L
EMI Filter Beads, Chokes & Arrays 1206 600 OHM
Murata Electronics
1: $0.57
1N4746A-TR
Zener Diodes 18 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
MAX253CPA+
Power Driver ICs Transformer Driver for Iso RS-485 ...
Maxim Integrated
1: $3.10
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
ANT-418-MHW-RPS-L
Antennas 418MHz MHW Dipole RPSMA, 180'' Cable
Linx Technologies
1: $15.52
1508/POM
Test Accessories - Other .210 ORANGE HOLDER
Pomona Electronics
1: $13.52
3-640440-9
Headers & Wire Housings CLOSED W/O TABS 9P red tin ...
TE Connectivity / AMP
1: $1.26
1610AA
Knobs & Dials 29/32"D X 19/32"H
Davies Molding
1: $1.50
4604X-102-393LF
Resistor Networks & Arrays 39K 2% 4Pin Isolated
Bourns
1: $0.25
PHE426MB6100JR06
Film Capacitors 630volts 0.10uF 5% LS 15mm
Kemet
1: $0.82
1.5KE30A
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.54
268-2.2K-RC
Resistor Networks & Arrays 8PIN 2.2KOhms 2%
Xicon
1: $0.22
RLB0914-471KL
Fixed Inductors 470uH 10% .5A
Bourns
1: $0.40
265-1.0K-RC
Resistor Networks & Arrays 8PIN 1KOhms 2%
Xicon
1: $0.22
267-1.0K-RC
Resistor Networks & Arrays 6PIN 1KOhms 2%
Xicon
1: $0.16
271-75K-RC
Metal Film Resistors - Through Hole 75Kohms 1% 50P ...
Xicon
1: $0.13
BK/GDA-2A
Fuses 250V 2A Fast Acting
Cooper Bussmann
1: $1.52
282-33-RC
Metal Oxide Resistors 33ohms 5% Tol
Xicon
1: $0.19

000000001