|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
267-1.0M-RC
Manufacturer Part #:

267-1.0M-RC

Manufacturer:

Description:
Resistor Networks & Arrays 6PIN 1MOhms 2%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Xicon
Product: Networks
Termination Style: SIP
Resistor Values: 1 MOhms
Tolerance: 2 %
Circuit Type: Isolated
Number of Resistors: 3
Number of Pins: 6
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-6
Length: 15.3 mm
Width: 5.08 mm
Height: 2.5 mm
Series: SIP RC
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 0.125 W (1/8 W)
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC16F872-I/SP 8-bit Microcontrollers - MCU 4,881
STP24NF10 MOSFET 15,170
G5LE-14-DC24 General Purpose Relays 9,138
LM339N Analog Comparators 4,643
HLMP-K101 Standard LEDs - Through Hole 5,729
770101103P Resistor Networks & Arrays 1,184
LM2902N Operational Amplifiers - Op Amps 6,247
LM78L05ACZX Linear Voltage Regulators 7,854
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,114
1N4001E-E3/73 Rectifiers 11,894
Real Time Availability
Stock:
7,537 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.16
200:
$0.10
400:
$0.089
$0.083
$0.067
$0.053
$0.043
$0.035
$0.029

To add to a project, please Log In.

129527177 161858062 199769614