Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
266-33-RC
Manufacturer Part #:

266-33-RC

Manufacturer:

Description: Resistor Networks & Arrays 10PIN 33Ohms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 9
Resistor Values: 33 Ohms
Tolerance: 2 %
Temperature Coefficient: 250 PPM / C
Number of Pins: 10
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 25.4 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-10
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.27
  200: $0.19
  400: $0.167
  1,000: $0.156
  2,000: $0.125
  5,000: $0.10
  10,000: $0.081
  25,000: $0.066
  50,000: $0.053

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
1327G6FP-BK
Heavy Duty Power Connectors PP15/45 FINGERPROOF HS ...
Anderson Power Products
1: $0.60
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
261G2-LPBK
Heavy Duty Power Connectors PP45 LOOSE PIECE CONT ...
Anderson Power Products
1: $0.44
SAA1064/N2,112
LED Display Drivers LED DRVR 4DGT W/I2C
NXP Semiconductors
1: $2.50
MIKROE-240
Display Modules GLCD 128x64 W/ TOUCHPANEL
mikroElektronika
1: $23.33
4840.1201
DC Power Connectors 5.5 x 2.1mm DC PLUG
Schurter
1: $2.94
APT2012EC
Standard LEDs - SMD HI EFF RED WTR CLR
Kingbright
1: $0.13
IRLB8721PBF
MOSFET MOSFT 30V 62A 9mOhm 8nC Qg
International Rectifier
1: $1.25
409B-340G
Chemicals ELECTROSOLVE CONTACT 340G (12 OZ) AEROSO ...
MG Chemicals
1: $12.95
43061-0004
Headers & Wire Housings 156 SPOX RCPT HSG W/RAMP 4 ...
Molex
1: $0.30
4824-6004-CP
IC & Component Sockets 24P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.48
1N5232B
Zener Diodes 5.6V 0.5W Zener
Fairchild Semiconductor
1: $0.10
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
SN74HC04N
Inverters Hex
Texas Instruments
1: $0.49
4605X-101-330LF
Resistor Networks & Arrays 5pins 33ohms Bussed
Bourns
1: $0.25
FP301-3/4-48"-Clear-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 3/4, ...
3M Electronic Specialty
1: $2.19
12BH361/C-GR
Battery Holders, Snaps & Contacts 6 AA 6" LDS W/CO ...
Eagle Plastic Devices
1: $1.37
DS1811-10+
Supervisory Circuits 5V EconoReset w/Open Drain Ou ...
Maxim Integrated
1: $1.19

000000001