Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
264-47-RC
Manufacturer Part #:

264-47-RC

Manufacturer:

Description: Resistor Networks & Arrays 6PIN 47Ohms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 5
Resistor Values: 47 Ohms
Tolerance: 2 %
Temperature Coefficient: 250 PPM / C
Number of Pins: 6
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 15.3 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-6
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,151 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  200: $0.10
  400: $0.089
  1,000: $0.083
  2,000: $0.067
  5,000: $0.053
  10,000: $0.043
  25,000: $0.035
  50,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G8P-1C4P-DC24
General Purpose Relays SPDT 24VDC Sealed with Nib
Omron Electronics
1: $2.66
776087-1
Automotive Connectors 23 POS AMPSEAL HDR S
TE Connectivity
1: $5.79
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
STTH6003CW
Rectifiers 2X30 Amp 300 Volt BULK
STMicroelectronics
1: $4.25
TP12SH8ABE
Pushbutton Switches (ON)-(ON)SPDT R/A PC
C&K Components
1: $9.16
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
LM317TG
Linear Regulators - Standard 1.5A ADJ 1.2-37V Posi ...
ON Semiconductor
1: $0.54
551-0407F
LED Circuit Board Indicators HI EFF RED DIFFUSED
Dialight
1: $0.73
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
SG3524P
Voltage Mode PWM Controllers Regulated Volt Mode
STMicroelectronics
1: $1.27
B57861S503F40
Thermistors - NTC 50k 3760 1%
EPCOS
1: $3.80
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
291-150-RC
Carbon Film Resistors - Through Hole 150ohms 0.05
Xicon
1: $0.10
4608X-102-470LF
Resistor Networks & Arrays 8pins 47ohms Isolated
Bourns
1: $0.32
140-50S2-470J-RC
Ceramic Disc Capacitors 50V 47pF SL 5% Tol
Xicon
1: $0.09
MS545JV
Wire Stripping & Cutting Tools Xcelite 4" Cutter S ...
Apex Tool Group (Formerly Cooper Tools)
1: $18.80
293-33-RC
Carbon Film Resistors - Through Hole 33ohms 5%
Xicon
1: $0.15

000000001