Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
264-2.2K-RC
Manufacturer Part #:

264-2.2K-RC

Manufacturer:

Description: Resistor Networks & Arrays 6PIN 2.2KOhms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 5
Resistor Values: 2.2 kOhms
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 6
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 15.3 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-6
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 996 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  200: $0.10
  400: $0.089
  1,000: $0.083
  2,000: $0.067
  5,000: $0.053
  10,000: $0.043
  25,000: $0.035
  50,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5747844-4
D-Sub Standard Connectors RECP FRNT MTL SHL 9P
TE Connectivity / AMP
1: $3.40
8520-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.88
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
3557-2
Fuse Holders 2 IN 1 FUSE HOLDER
Keystone Electronics
1: $0.92
PN2907ATAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.22
NJM13700D
Operational Amplifiers - Op Amps Dual
NJR
1: $1.02
264-10K-RC
Resistor Networks & Arrays 6PIN 10KOhms 2%
Xicon
1: $0.16
140-50P5-103K-RC
Ceramic Disc Capacitors 50V .01uF Y5P 10% Tol
Xicon
1: $0.20
B57891M103J
Thermistors - NTC 10k 3950 3%
EPCOS
1: $1.08
266-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
MA-505 12.0000M-C0:ROHS
Crystals 12MHz 18pF 20ppm -20C +70C
Epson Toyocom
1: $1.12
158-P02ELK508V4-E
Fixed Terminal Blocks 5.08 P 90DEG 4P
Kobiconn
1: $1.45
1-640456-2
Headers & Wire Housings FRICTION LCK HDR 12P Strai ...
TE Connectivity / AMP
1: $0.61
264-1.0K-RC
Resistor Networks & Arrays 6PIN 1KOhms 2%
Xicon
1: $0.16
269-10K-RC
Resistor Networks & Arrays 10PIN 10KOhms 2%
Xicon
1: $0.27
158-P02ELK508V9-E
Fixed Terminal Blocks 5.08 P 90DEG 9P
Kobiconn
1: $3.25
FOX080-20
Crystals 8MHz 20pF
Fox
1: $0.47
158-P02EHK508V3-E
Fixed Terminal Blocks 5.08MM P 90DEG 3P
Kobiconn
1: $1.31

000000001