Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
264-1.2K-RC
Manufacturer Part #:

264-1.2K-RC

Manufacturer:

Description: Resistor Networks & Arrays 6PIN 1.2KOhms 2%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Product Type: Networks
Circuit Type: Bussed
Number of Resistors: 5
Resistor Values: 1.2 kOhms
Tolerance: 2 %
Temperature Coefficient: 200 PPM / C
Number of Pins: 6
Operating Temperature Range: - 55 C to + 125 C
Dimensions: 5.08 mm W x 15.3 mm L x 2.5 mm H
Lead Spacing: 2.54 mm
Termination Style: SIP
Packaging: Bulk
Package / Case: SIP-6
Power per Element: 0.125 W (1/8 W)
Series: SIP RC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
132 Can Ship Immediately

On Order: 1000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  200: $0.10
  400: $0.089
  1,000: $0.083
  2,000: $0.067
  5,000: $0.053
  10,000: $0.043
  25,000: $0.035
  50,000: $0.029

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
L712A
DC Power Connectors PWR JK LNG BSHG
Switchcraft
1: $4.52
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
NME0515SC
DC/DC Converters 1W SNGL OUT 5-15V Single Output
Murata Power Solutions
1: $8.12
8520-4500PL
Headers & Wire Housings 20P STRT PLRZD SKT
3M Electronic Solutions Division
1: $3.88
720
Plastic Hardware RECESSED BUMPER
Keystone Electronics
1: $0.14
LM358N
Operational Amplifiers - Op Amps Dual Low Power
STMicroelectronics
1: $0.34
TVX1E100MAD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.43
2N4923G
Transistors Bipolar - BJT 3A 80V 30W NPN
ON Semiconductor
1: $0.58
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
25-7958BK
RF Connectors BLK BOOT - RG58 BNC
AIM-Cambridge / Emerson Connectivity Solutions
1: $0.34
264-10K-RC
Resistor Networks & Arrays 6PIN 10KOhms 2%
Xicon
1: $0.16
270-8.8K-RC
Metal Film Resistors - Through Hole 8.8Kohms 1% 50 ...
Xicon
1: $0.15
DM54J72S205Q3
Rocker Switches & Paddle Switches SPST 10 AMP RED ...
C&K Components
1: $4.24
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
268-470K-RC
Resistor Networks & Arrays 8PIN 470KOhms 2%
Xicon
1: $0.22

000000001