|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
264-120K-RC
Manufacturer Part #:

264-120K-RC

Manufacturer:

Description:
Resistor Networks & Arrays 6PIN 120KOhms 2%
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Resistor Networks & Arrays
RoHS: RoHS Compliant By Exemption Details
Brand: Xicon
Product: Networks
Termination Style: SIP
Resistor Values: 120 kOhms
Tolerance: 2 %
Circuit Type: Bussed
Number of Resistors: 5
Number of Pins: 6
Temperature Coefficient: 200 PPM / C
Operating Temperature Range: - 55 C to + 125 C
Package / Case: SIP-6
Length: 15.3 mm
Width: 5.08 mm
Height: 2.5 mm
Series: SIP RC
Lead Spacing: 2.54 mm
Packaging: Bulk
Power per Element: 0.125 W (1/8 W)
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 200
Pricing (USD)
$0.09
$0.06
$0.05
$0.04
$0.03
$0.02

To add to a project, please Log In.

161858062 199769614