Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
263-82K-RC
Manufacturer Part #:

263-82K-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/8WATT 82KOHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 82 kOhms
Tolerance: 5 %
Power Rating: 125 mW (1/8 W)
Voltage Rating: 200 V
Case Code - in: 1206
Case Code - mm: 3216
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR5-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.55 mm W x 3.1 mm L x 0.55 mm H
Package / Case: 1206 (3216 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.004
  10,000: $0.003
  15,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
T435-600B
Triacs 4.0 Amp 600 Volt
STMicroelectronics
1: $0.88
MAX5035DASA+
DC/DC Switching Converters 1A 76V MAXPower Step-Do ...
Maxim Integrated
1: $9.07
90130-1226
Headers & Wire Housings 2.54MM CGRIDIII HDR 26P V ...
Molex
1: $4.90
2920L050DR
Resettable Fuses 0.50A 60V 2920
Littelfuse
1: $0.58
140-CC502B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Xicon
4000: $0.02
MOC3021SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.62
T495X336M035ATE175
Tantalum Capacitors - Solid SMD 35volts 33uF ESR=1 ...
Kemet
1: $2.46
AVE227M25F24T-F
Aluminum Electrolytic Capacitors - SMD 220uF 25V 8 ...
Cornell Dubilier
1: $0.35
263-100-RC
Thick Film Resistors - SMD 1/8WATT 100OHMS 5%
Xicon
5000: $0.00
LM217LZ-TR
Linear Regulators - Standard 1.2-37V Adj Positive
STMicroelectronics
1: $0.82
263-68K-RC
Thick Film Resistors - SMD 1/8WATT 68KOHMS
Xicon
5000: $0.00
263-1.0K-RC
Thick Film Resistors - SMD 1/8WATT 1KOHMS 5%
Xicon
5000: $0.00
263-2.7K-RC
Thick Film Resistors - SMD 1/8WATT 2.7KOHMS 5%
Xicon
5000: $0.00
263-33K-RC
Thick Film Resistors - SMD 1/8WATT 33KOHMS
Xicon
5000: $0.00
263-4.7K-RC
Thick Film Resistors - SMD 1/8WATT 4.7KOHMS 5%
Xicon
5000: $0.00
263-3.3K-RC
Thick Film Resistors - SMD 1/8WATT 3.3KOHMS 5%
Xicon
5000: $0.00
263-100K-RC
Thick Film Resistors - SMD 1/8WATT 100KOHMS 5%
Xicon
5000: $0.00
263-15K-RC
Thick Film Resistors - SMD 1/8WATT 15KOHMS
Xicon
1: $0.24
263-10K-RC
Thick Film Resistors - SMD 1/8WATT 10KOHMS 5%
Xicon
5000: $0.00

000000001