Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
262-56K-RC
Manufacturer Part #:

262-56K-RC

Manufacturer:

Description: Metal Oxide Resistors 56Kohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 56 kOhms
Tolerance: 5 %
Power Rating: 2 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5.5 mm Dia. x 16 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,028 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  100: $0.121
  1,000: $0.073
  5,000: $0.068
  10,000: $0.063
  25,000: $0.054
  50,000: $0.048
  100,000: $0.043
  250,000: $0.039

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
S108T01F
Solid State Relays - PCB Mount 4-SIP NON-ZC 8mA
Sharp Microelectronics
1: $4.13
DME6P1K-F
Film Capacitors DME 630V0.1
Cornell Dubilier
1: $0.99
501603B00000G
Heat Sinks BLACK ANODIZE TO-3
Aavid Thermalloy
1: $1.10
S103K75Y5PN83J0R
Ceramic Disc Capacitors .375LS .01UF 1KV 10%
Vishay/BC Components
1: $0.28
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
DME2P22K-F
Film Capacitors DME 250V.22
Cornell Dubilier
1: $0.68
NYS325
Circular DIN Connectors FEMALE 5-PIN CHASSIS REAN
REAN / Neutrik
1: $0.66
RV16BF-10-15R1-B54
Potentiometers Linear W/SW 50K Solder Lugs
Alpha (Taiwan)
1: $4.14
ECQ-V1333JM
Film Capacitors .033UF 100V STACK METAL FLM
Panasonic Electronic Components
1: $0.39
273-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.14
GBPC2510
Bridge Rectifiers 25A Bridge Rectifier
Fairchild Semiconductor
1: $2.74
294-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.30
262-22K-RC
Metal Oxide Resistors 22Kohms 5% Tol
Xicon
1: $0.22
262-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.22
262-100-RC
Metal Oxide Resistors 100ohms 5% Tol
Xicon
1: $0.22
262-68K-RC
Metal Oxide Resistors 68Kohms 5% Tol
Xicon
1: $0.22
262-47K-RC
Metal Oxide Resistors 47Kohms 5% Tol
Xicon
1: $0.22
262-4.7K-RC
Metal Oxide Resistors 4.7Kohms 05% Tol
Xicon
1: $0.22
262-15K-RC
Metal Oxide Resistors 15Kohms 5% Tol
Xicon
1: $0.22
262-220K-RC
Metal Oxide Resistors 220Kohms 05% Tol
Xicon
1: $0.22

116245381