|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
262-3.9K-RC
Manufacturer Part #:

262-3.9K-RC

Manufacturer:

Description:
Metal Oxide Resistors 3.9Kohms 5% Tol
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 3.9 kOhms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 235 C
Diameter: 5.5 mm
Length: 16 mm
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Voltage Rating: 350 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
104257-5 Headers & Wire Housings 14,447
104257-7 Headers & Wire Housings 6,546
S472M69Z5UR63L0R Ceramic Disc Capacitors 14,170
564R60GAD22 Ceramic Disc Capacitors 1,444
6030B-TT(COPPER)G Heat Sinks 574
MAX08NG Heat Sinks 10,210
2N3440 Bipolar Transistors - BJT 3,012
1-104480-6 Headers & Wire Housings 41,111
42-01001 Circular Metric Connectors 135
150473J250BB Film Capacitors 1,854
Real Time Availability
Stock:
208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 208 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.26
100:
$0.14
$0.08
$0.07
$0.06
$0.05
$0.04

To add to a project, please Log In.

116245381 161858062 199769614 129527177