Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
262-0.5-RC
Manufacturer Part #:

262-0.5-RC

Manufacturer:

Description:
Metal Oxide Resistors 0.5ohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Axial
Resistance: 0.5 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 350 PPM / C
Operating Temperature Range: - 55 C to + 235 C
Case Diameter: 5.5 mm
Case Length: 16 mm
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPEBTT-01-0000-00Y80 High Power LEDs - White 1,212
Si7021-A20-IM Board Mount Humidity Sensors 72
G5V-2-DC12 Low Signal Relays - PCB 25,246
NMJ6HCD2 Phone Connectors 46,505
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 1,775
NUCLEO-F103RB Development Boards & Kits - ARM 681
50212-8100 Headers & Wire Housings 118,043
56579-0576 USB Connectors 5,459
382811-8 Headers & Wire Housings 160,077
78SR-5/2-C Non-Isolated DC/DC Converters 1,031
Real Time Availability
Stock:
1,327 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.19
  100: $0.10
  1,000: $0.06
  5,000: $0.056
  10,000: $0.052
  25,000: $0.045
  50,000: $0.04
  100,000: $0.035

To add to a project, please Log In.


116245381 161858062 129527177 199769614