Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
261-10K-RC
Manufacturer Part #:

261-10K-RC

Manufacturer:

Description: Metal Oxide Resistors 10Kohms 5% Tol
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Metal Oxide Resistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Tolerance: 5 %
Power Rating: 1 W
Voltage Rating: 350 V
Temperature Coefficient: 350 PPM / C
Termination Style: Axial
Operating Temperature Range: - 55 C to + 235 C
Dimensions: 5 mm Dia. x 12 mm L
Packaging: Bulk
Product: Power Resistors Metal Oxide
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 5901 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.09
  1,000: $0.05
  5,000: $0.045
  10,000: $0.042
  25,000: $0.035
  50,000: $0.032
  100,000: $0.029
  250,000: $0.027

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
RV16AF-20-15K-A50K-3
Potentiometers Audio Knurled 50K PC Mount
Alpha (Taiwan)
1: $1.50
TL074IN
Operational Amplifiers - Op Amps Quad Low Noise JF ...
STMicroelectronics
1: $0.68
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
39543-0003
Fixed Terminal Blocks 3CKT 5.00MM VERT PCB
Molex
1: $0.65
3306F-1-502
Trimmer Resistors - Through Hole 5K 25% 6mm Single ...
Bourns
1: $0.80
0225007.MXUP
Fuses 125V 7A FA UR 2AG PB-FREE
Littelfuse
1: $0.38
39543-0010
Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW P ...
Molex
1: $2.19
MAC9NG
Triacs THY 8A 800V TRIAC
ON Semiconductor
1: $1.07
SSL-LX3044LGD
Standard LEDs - Through Hole 3mm Short Lens Green
Lumex
1: $0.11
POM-2738P-C33-R
Microphones ELECTRET CONDENSER -38DB
PUI Audio
1: $1.98
TS78L12CT
Linear Regulators - Standard 3-Terminal Low Curren ...
Taiwan Semiconductor
1: $0.28
103-R13-205A3-01-EV
Rocker Switches & Paddle Switches SWITCH ROCKER SP ...
Mountain Switch
1: $1.14
261-100K-RC
Metal Oxide Resistors 100Kohms 5% Tol
Xicon
1: $0.13
UKW1HR33MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
C320C223K5R5CA
Multilayer Ceramic Capacitors MLCC - Leaded .022uF ...
Kemet
1: $0.35
160G12
Power Transformers LOW VOLTAGE RECT
Hammond Manufacturing
1: $8.10
450-4011
Knobs & Dials BLACK RUBBER
Eagle Plastic Devices
1: $0.70
J310G
JFET 25V 10mA
ON Semiconductor
1: $0.30

116245381