Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
260-68-RC
Manufacturer Part #:

260-68-RC

Manufacturer:

Description:
Thick Film Resistors - SMD 1/10WATT 68OHMS 5%
Lifecycle: Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Brand: Xicon
Resistance: 68 Ohms
Power Rating: 100 mW
Tolerance: 5 %
Temperature Coefficient: 200 PPM / C
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Case Height: 0.55 mm
Case Length: 2 mm
Case Width: 1.25 mm
Package / Case: 0805 (2012 metric)
Packaging: Reel
Product: Thick Film Resistors SMD
Series: CR5-RC
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
   Buy Minimum: 35000
Multiples: 5000
Pricing (USD)
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.003
  35,000: $0.003

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBT3906
Bipolar Transistors - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.20
MCP1802T-3302I/OT
LDO Voltage Regulators Hi PSRR 300 mA LDO Vin 10V ...
Microchip Technology
1: $0.64
MCP1802T-5002I/OT
LDO Voltage Regulators Hi PSRR 300 mA LDO Vin 10V ...
Microchip Technology
1: $0.64
ABS09-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.30
UUR1A221MCL1GS
Aluminum Electrolytic Capacitors - SMD 10volts 220 ...
Nichicon
1: $0.46
T491A475M010AT
Tantalum Capacitors - Solid SMD 10V 4.7uF 20% "A"
Kemet
1: $0.33
VJ0805A8R2BXQCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay / Vitramon
1: $0.08
T491A105K010AT
Tantalum Capacitors - Solid SMD 10v 1uF 10% Tol
Kemet
1: $0.34
ERJ-6GEYJ181V
Thick Film Resistors - SMD 0805 180ohms 5% Tol
Panasonic
1: $0.09

161858062 199769614