Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
260-39-RC
Manufacturer Part #:

260-39-RC

Manufacturer:

Description: Thick Film Resistors - SMD 1/10WATT 39OHMS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Thick Film Resistors - SMD
RoHS: RoHS Compliant By Exemption Details
Resistance: 39 Ohms
Tolerance: 5 %
Power Rating: 100 mW
Voltage Rating: 150 V
Case Code - in: 0805
Case Code - mm: 2012
Termination Style: SMD/SMT
Temperature Coefficient: 200 PPM / C
Series: CR5-RC
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 1.25 mm W x 2 mm L x 0.55 mm H
Package / Case: 0805 (2012 metric)
Product: Thick Film Resistors SMD
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 5000
Multiples: 5000
Pricing (USD)
Reel of 5000
  5,000: $0.003
  10,000: $0.002

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIHF22N60S-E3
MOSFET 600V N-Channel Super junction TO-220FP
Vishay/Siliconix
1: $2.80
MID400S
Logic Output Optocouplers 8-Pin Optocoupler Logic ...
Fairchild Semiconductor
1: $2.84
MB2S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.38
EA LED55X31-G
LCD Character Display Modules & Accessories Y/G LE ...
ELECTRONIC ASSEMBLY
1: $2.86
ATMEGA165P-16AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $6.41
HSMN-C150
Standard LEDs - SMD Blue Diffused 470nm 35mcd
Avago Technologies
1: $0.63
140-CC501B102K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
C0805C564K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.76
MJTP1236BV0
Tactile Switches Tact Switch
Apem
1: $0.24
103638-3
Headers & Wire Housings LTCH HDR W/O SWAGE 4
TE Connectivity / AMP
1: $1.03
260-15K-RC
Thick Film Resistors - SMD 1/10WATT 15KOHMS 5%
Xicon
5000: $0.00
260-150-RC
Thick Film Resistors - SMD 1/10WATT 150OHMS 5%
Xicon
5000: $0.00
260-12-RC
Thick Film Resistors - SMD 1/10WATT 12OHMS
Xicon
1: $0.24
260-56-RC
Thick Film Resistors - SMD 1/10WATT 56OHMS
Xicon
1: $0.24
260-100-RC
Thick Film Resistors - SMD 1/10WATT 100OHMS 5%
Xicon
5000: $0.00
260-22-RC
Thick Film Resistors - SMD 1/10WATT 22OHMS
Xicon
5000: $0.00
140-CC501N101J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
260-330-RC
Thick Film Resistors - SMD 1/10WATT 330OHMS 5%
Xicon
1: $0.24
260-220-RC
Thick Film Resistors - SMD 1/10WATT 220OHMS 5%
Xicon
5000: $0.00
260-33-RC
Thick Film Resistors - SMD 1/10WATT 33OHMS
Xicon
5000: $0.00

000000001