Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
147-75-221-RC
Manufacturer Part #:

147-75-221-RC

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - Leaded Axial 220pF 50volts C0G 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Capacitance: 220 pF
Tolerance: 5 %
Voltage Rating: 50 V
Termination Style: Axial
Operating Temperature Range: - 55 C to + 125 C
Temperature Coefficient / Code: C0G (NP0)
Product: General Type MLCCs
Case Diameter: 2.5 mm
Case Length: 4 mm
Dimensions: 2.5 mm Dia. x 4 mm L
Packaging: Reel
Series: CA10
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,918 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  

Quantities greater than 8918 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.29
  100: $0.22
  500: $0.16
  1,000: $0.12
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.07
  10,000: $0.066
  25,000: $0.06
  50,000: $0.056
  100,000: $0.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
HFBR-1521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.77
1826979
Pluggable Terminal Blocks 3.81 2P PLUG 270DEG
Phoenix Contact
1: $1.95
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.77
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
V250LA10P
Varistors 250V 220pF
Littelfuse
1: $0.26
3386P-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms 10% ...
Bourns
1: $1.30
LM319N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.56
1N4737A
Zener Diodes 7.5V 1W Zener Diode
Fairchild Semiconductor
1: $0.23
291-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.10
MOX1CT52R2R0J
Metal Oxide Resistors MO1 2 5%TR
KOA Speer
1: $0.10
CK05BX104M
Multilayer Ceramic Capacitors MLCC - Leaded .1uF 5 ...
Cornell Dubilier
1: $0.46
23PS247
Film Capacitors STYRENE 50V .0047uF
Xicon
1: $0.31
271-121-RC
Metal Film Resistors - Through Hole 121ohms 1% 50P ...
Xicon
1: $0.13
147-75-470-RC
Multilayer Ceramic Capacitors MLCC - Leaded Axial ...
Xicon
1: $0.27
271-3.32K-RC
Metal Film Resistors - Through Hole 3.32Kohms 1% 5 ...
Xicon
1: $0.13
271-80.6-RC
Metal Film Resistors - Through Hole 80.6ohms 1% 50 ...
Xicon
1: $0.13
147-75-220-RC
Multilayer Ceramic Capacitors MLCC - Leaded Axial ...
Xicon
1: $0.27
199D106X0035D1V1
Tantalum Capacitors - Solid Leaded 10uF 35volts 20 ...
Vishay/Sprague
1: $1.85
147-72-104-RC
Multilayer Ceramic Capacitors MLCC - Leaded Axial ...
Xicon
1: $0.16

000000001