|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
1430-2104
Manufacturer Part #:

1430-2104

Manufacturer:

Description:
Film Capacitors 250V .1uF 10% Tol MEB
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Film Capacitors
RoHS: No
Brand: Xicon
Termination Style: Radial
Product: General Film Capacitors
Dielectric: Polyester
Capacitance: 0.1 uF
Voltage Rating DC: 250 VDC
Tolerance: 10 %
Lead Spacing: 10 mm
Length: 13 mm
Width: 5 mm
Height: 11 mm
Series: MEB
Lead Diameter: 0.6 mm
Factory Pack Quantity: 100
Type: Metallized Polyester Film Box Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N3904BU Bipolar Transistors - BJT 54,239
1N4148TR Diodes - General Purpose, Power, Switching 64,603
0034.3114 Cartridge Fuses 2,216
L7815ACV Linear Voltage Regulators 2,853
0312001.MXP Cartridge Fuses 3,535
0312002.MXP Cartridge Fuses 2,622
031201.5MXP Cartridge Fuses 830
FKP2D004701D00JSSD Film Capacitors 8,006
TL809 Test Leads 14
0034.1513 Cartridge Fuses 1,764
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 100
Pricing (USD)
$0.449

To add to a project, please Log In.

161858062 140308541 195837891 185072833