Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
1429-2224
Manufacturer Part #:

1429-2224

Manufacturer:

Description: Film Capacitors 250V .22uF 10% Tol MPP
Silverlight Page 2,477, Mouser Enhanced Catalog
PDF Page 2,477, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Film Capacitors
RoHS: No
Product Type: General Purpose
Dielectric: Polypropylene (PP)
Capacitance: 0.22 uF
Tolerance: 10 %
Voltage Rating: 250 V
Series: MPP
Operating Temperature Range: - 40 C to + 85 C
Termination Style: Radial
Lead Spacing: 15 mm
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Case Height: 12.5 mm
Case Length: 18.5 mm
Case Width: 7 mm
Dissipation Factor DF: 0.1
Lead Diameter: 0.8 mm
Product: Metallized Polypropylene Capacitors
Factory Pack Quantity: 100
Type: Radial Leads
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
525 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  50: $0.535
  100: $0.47
  500: $0.428
  1,000: $0.344
  2,000: $0.276
  5,000: $0.223
  10,000: $0.18
  25,000: $0.146

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LR8N3-G
Linear Regulators - Standard 450V Adj 3 Termnl
Supertex
1: $1.03
UVR1H470MED1TD
Aluminum Electrolytic Capacitors - Leaded 47uF 50V ...
Nichicon
1: $0.10
RV16AF-10-15S1-A10K
Potentiometers Audio Screwdrivr 10K Solder Lugs
Alpha (Taiwan)
1: $1.50
K331J15C0GF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 330pF ...
Vishay/BC Components
1: $0.30
1N4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.45
20J1K0E
Wirewound Resistors - Through Hole 10watt 1K 10%
Ohmite
1: $2.22
TZX5V1B-TR
Zener Diodes 5.1 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
RV16AF-20-15K-C5K
Potentiometers REV AUDIO 5K Knurled PC Mount
Alpha (Taiwan)
1: $1.50
RV16AF-20-15K-C1K
Potentiometers REV AUDIO 1K Knurled PC Mount
Alpha (Taiwan)
1: $1.50
1429-2334
Film Capacitors 250V .33uF 10% Tol MPP
Xicon
1: $0.84
MF1/4DCT52R5110F2
Metal Film Resistors - Through Hole 511ohms 1% 100 ...
KOA Speer
1: $0.06
MF1/4DCT52R10R0F2
Metal Film Resistors - Through Hole 10ohms 1% 100P ...
KOA Speer
1: $0.06
1431-2473K
Film Capacitors 250V .047uF 10% Tol PP
Xicon
1: $0.52
1429-2473
Film Capacitors 250V .047uF 10% Tol MPP
Xicon
1: $0.48
1431-2104K
Film Capacitors 250V .1uF 10% Tol PP
Xicon
1: $0.64
1429-1104
Film Capacitors 100V .1uF 10% Tol MPP
Xicon
1: $0.44
1431-2223K
Film Capacitors 250V .022uF 10% Tol PP
Xicon
1: $0.42
1429-1474
Film Capacitors 100V .47uF 10% Tol MPP
Xicon
1: $0.85
NYS2343
Phone Connectors 1/4" STEREO VERTICAL REAN
REAN / Neutrik
1: $0.72
1429-2104
Film Capacitors 250V .1uF 10% Tol MPP
Xicon
1: $0.50

000000001