|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

140-XRL25V1.0-RC

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Leaded 25V 1.0uF 20%
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
Brand: Xicon
Termination Style: Radial
Capacitance: 1 uF
Voltage Rating DC: 25 V
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Dimensions: 5 mm Dia. x 11 mm L
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001