Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-XRL16V22-RC
Manufacturer Part #:

140-XRL16V22-RC

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Leaded 16V 22uF 20%
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Aluminum Electrolytic Capacitors - Leaded
RoHS: RoHS Compliant Details
Brand: Xicon
Termination Style: Radial
Capacitance: 22 uF
Voltage Rating DC: 16 V
Tolerance: 20 %
Maximum Operating Temperature: + 85 C
Case Diameter: 5 mm
Case Length: 11 mm
Lead Spacing: 2 mm
Product: General Purpose Electrolytic Capacitors
Dimensions: 5 mm Dia. x 11 mm L
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Lelon

Manufacturer Part #:
Description:
Aluminum Electrolytic Capacitors - Leaded 16V 22uF 20% 5x11mm

Compare With Current Part

0000000015-0210-14false