Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-CC505N8.0D-RC
Manufacturer Part #:

140-CC505N8.0D-RC

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8pF 50volts C0G/NP0 +/-0.5pF
Silverlight Page 2,470, Mouser Enhanced Catalog
PDF Page 2,470, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant By Exemption Details
Capacitance: 8 pF
Tolerance: 0.5 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.8 mm W x 1.52 mm L x 0.65 mm H
Package / Case: 0402 (1005 metric)
Series: CC
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,354 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.49
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.005
  20,000: $0.004
  30,000: $0.003

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65346-11
RF Front End 900MHz 3.3Volt TxPout +26dBm
Skyworks Solutions, Inc.
1: $3.47
ANT-2.45-CHP-T
Antennas 2.45GHz Chip Ant.
Linx Technologies
1: $1.55
TPS54218RTER
DC/DC Switching Converters 2.95-6Vin 2A 2MHz Step ...
Texas Instruments
1: $3.15
ATxmega32A4U-AU
8-bit Microcontrollers - MCU AVR8 32KB FLSH 4KB
Atmel
1: $3.43
AS-M15KA-R
Board Mount Hall Effect / Magnetic Sensors 6.0Volt ...
Murata Electronics
1: $0.63
LAN9512-JZX
Ethernet ICs USB 2 Port Hub Int 10/100 Ethernet
Microchip Technology
1: $5.48
AS-M15KAH-R
Board Mount Hall Effect / Magnetic Sensors MAGNETI ...
Murata Electronics
1: $0.72
nRF24L01P-T
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.60
SI1401EDH-T1-GE3
MOSFET -12V 34mOhm@4.5V 4A P-Ch G-III
Vishay/Siliconix
1: $0.49
598-8010-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.09
MAX9722AETE+
Audio Amplifiers DirectDrive 130mW Headphone Ampli ...
Maxim Integrated
1: $2.25
HK10053N9S-T
Fixed Inductors INDCTR HIFREQ MLTLYR 0402 3.90.3nH
Taiyo Yuden
1: $0.05
LM4917MT/NOPB
Audio Amplifiers 95mW St Headphone Amp
Texas Instruments
1: $2.70
HK10058N2J-T
Fixed Inductors INDCTR HIFREQ MLTLYR 0402 8.2nH 5%
Taiyo Yuden
1: $0.05
SN74LV4051ATPWRQ1
Multiplexer Switch ICs 9-18 Bit HSTL tLVTTL Memory ...
Texas Instruments
1: $0.53
74LVC573AD,112
Latches 3.3V OCTAL D TRANS
NXP Semiconductors
1: $0.49
LDB18869M10G120
Signal Conditioning 869.5MHz Balun
Murata Electronics
1: $0.58
CC1206KKX5R7BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.05
CDBHD140L-G
Bridge Rectifiers LOW VF 1A 40V Schottky Bridge
Comchip Technology
1: $1.49
CRG0402J10K/10
Thick Film Resistors - SMD 10 KOhms 0.063W 50V
TE Connectivity / Holsworthy
10000: $0.00

000000001