|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
140-50N5-220J-RC
Manufacturer Part #:

140-50N5-220J-RC

Manufacturer:

Description:
Ceramic Disc Capacitors 50V 22pF NPO 5% Tol
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Application: General Purpose
Capacitance: 22 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Diameter: 5 mm
Lead Spacing: 5 mm
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 85 C
Termination Style: Radial
Product: Ceramic Disc Capacitors
Series: CDR
Brand: Xicon
Class: Class 1
Operating Temperature Range: - 25 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 200
Temperature Coefficient: +/- 30 PPM / C
Type: Class 1 Ceramic Disc Capacitors (ROHS)
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,706
1N4148 Diodes - General Purpose, Power, Switching 115,946
TL074CN Operational Amplifiers - Op Amps 22,900
2N3904BU Bipolar Transistors - BJT 49,926
ABL-16.000MHZ-B2 Crystals 2,498
L7805CV Linear Voltage Regulators 18,369
140-50N5-101J-RC Ceramic Disc Capacitors 50,666
291-10K-RC Carbon Film Resistors - Through Hole 355,891
291-1K-RC Carbon Film Resistors - Through Hole 240,612
140-50N5-470J-RC Ceramic Disc Capacitors 6,600
Real Time Availability
Stock:
9,271 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.08
200:
$0.044
400:
$0.04
$0.035
$0.028
$0.024
$0.02
$0.016
$0.013

To add to a project, please Log In.

161858062 185072833 1295271775-1209-17false