Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
140-50N5-150J-TB-RC
Manufacturer Part #:

140-50N5-150J-TB-RC

Manufacturer:

Description: Ceramic Disc Capacitors 50V 15pF NPO 5% Tol
Silverlight Page 2,472, Mouser Enhanced Catalog
PDF Page 2,472, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Xicon
Product Category: Ceramic Disc Capacitors
RoHS: RoHS Compliant Details
Capacitance: 15 pF
Tolerance: 5 %
Voltage Rating: 50 V
Operating Temperature Range: - 25 C to + 85 C
Termination Style: Radial
Product: Class I General Purpose Ceramic Disc Capacitors
Case Diameter: 5 mm
Lead Spacing: 5 mm
Packaging: Ammo
Series: CDR
Factory Pack Quantity: 2000
Temperature Coefficient / Code: C0G (NP0)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 2000
Multiples: 2000
Pricing (USD)
Ammo Pack of 2000
  2,000: $0.023
  4,000: $0.019
  10,000: $0.015

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
73137-5003
RF Connectors RA JACK PCB BHD LPRO
Molex
1: $2.15
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
TZ03P600F169B00
Trimmer / Variable Capacitors 9.8 - 60PF 100V N120
Murata Electronics
1: $0.66
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
K103K15X7RH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF ...
Vishay/BC Components
1: $0.35
K104K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.10
1N4148,143
Diodes - General Purpose, Power, Switching Diode S ...
NXP Semiconductors
1: $0.10
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
110-44-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CNT
Mill-Max
1: $0.60
KLDX-0202-B
DC Power Connectors 2.5mm PCB JACK POWER JACK
Kycon
1: $0.85
UVR1E221MPD1TD
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Nichicon
1: $0.14
271-49.9-RC
Metal Film Resistors - Through Hole 49.9ohms 1% 50 ...
Xicon
1: $0.13
140-50N5-100J-RC
Ceramic Disc Capacitors 50V 10pF NPO 5% Tol
Xicon
1: $0.08
140-50N5-270J-TB-RC
Ceramic Disc Capacitors 50V 27pF NPO 5% Tol
Xicon
2000: $0.03
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06

0000000015-1209-17false